Onsemi SZMMQA27VT1G technical specifications.
| Package/Case | SC |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Min Breakdown Voltage | 25.7V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Unidirectional Channels | 4 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 615mA |
| Peak Pulse Power | 150W |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reverse Standoff Voltage | 21V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Working Voltage | 21V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi SZMMQA27VT1G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
