Unidirectional TVS Diode, designed for ESD and surge protection. Features a 3V reverse standoff voltage and 8V clamping voltage. This 4-channel device offers a peak pulse current of 3A and peak pulse power of 150W. Packaged in an SC-74 (SC-59ML) SMD/SMT package, it operates from -55°C to 150°C and is RoHS compliant and halogen-free.
Checking distributor stock and pricing after the page loads.
| Package/Case | SC |
| Clamping Voltage | 8V |
| Depth | 1.5mm |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Leakage Current | 2uA |
| Length | 3mm |
| Min Breakdown Voltage | 5.32V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Number of Channels | 4 |
| Number of Unidirectional Channels | 4 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 3A |
| Peak Pulse Power | 150W |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reverse Standoff Voltage | 3V |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101 |
| Termination | SMD/SMT |
| Working Voltage | 3V |
| RoHS | Compliant |
