
Unidirectional TVS Diode for ESD and surge protection. Features a 4-channel design with a 4V working voltage and 9V clamping voltage. Operates across a wide temperature range from -55°C to 150°C, with a maximum surge current of 2.66A and peak pulse power of 150W. Supplied in a Halogen Free, Lead Free SC package on a 3000-piece tape and reel.
Checking distributor stock and pricing after the page loads.
Onsemi SZMMQA6V2T1G technical specifications.
| Package/Case | SC |
| Clamping Voltage | 9V |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Min Breakdown Voltage | 5.89V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 2.66A |
| Number of Channels | 4 |
| Number of Unidirectional Channels | 4 |
| Operating Supply Voltage | 4V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 2.66A |
| Peak Pulse Power | 150W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reverse Standoff Voltage | 4V |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101, MMQA |
| Termination | SMD/SMT |
| Working Voltage | 4V |
| RoHS | Compliant |
