ESD / Surge Protector, SC-74 (SC-59ML) 6 LEAD, 3000-REEL
Checking distributor stock and pricing after the page loads.
| Capacitance | 250pF |
| Package/Case | SC |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Min Breakdown Voltage | 6.46V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Number of Unidirectional Channels | 4 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 2.45A |
| Peak Pulse Power | 150W |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reverse Standoff Voltage | 4.3V |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101 |
| Working Voltage | 4.3V |
| RoHS | Compliant |
