The SZMMSZ10T3G is a Zener diode with a Zener voltage of 10V and a tolerance of 5%. It has a maximum power dissipation of 500mW and an impedance of 20R. The diode is packaged in a SOD-123-2 case and is lead free. It operates over a temperature range of -55°C to 150°C and is RoHS compliant. The SZMMSZ10T3G is part of the Automotive, AEC-Q101 series.
Sign in to ask questions about the Onsemi SZMMSZ10T3G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi SZMMSZ10T3G technical specifications.
| Package/Case | SOD-123-2 |
| Impedance | 20R |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Max Reverse Leakage Current | 200nA |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101 |
| Tolerance | 5% |
| Voltage Tolerance | 5% |
| Zener Voltage | 10V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi SZMMSZ10T3G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.