The SZMMSZ2V4T1G is a single zener diode with a nominal voltage of 2.4V and a tolerance of 5%. It has a maximum power dissipation of 500mW and an impedance of 100R. The diode is packaged in a SOD-123-2 case, measuring 1.25mm in height, 2.84mm in length, and 1.8mm in width. It operates over a temperature range of -55°C to 150°C and is compliant with RoHS regulations. The SZMMSZ2V4T1G is part of Onsemi's automotive series, meeting AEC-Q101 standards.
Checking distributor stock and pricing after the page loads.
Onsemi SZMMSZ2V4T1G technical specifications.
| Package/Case | SOD-123-2 |
| Height | 1.25mm |
| Impedance | 100R |
| Lead Free | Lead Free |
| Length | 2.84mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Max Reverse Leakage Current | 50uA |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101 |
| Tolerance | 5% |
| Voltage Tolerance | 5% |
| Width | 1.8mm |
| Zener Voltage | 2.4V |
| RoHS | Compliant |
