
The SZMMSZ33T1G is a Zener diode with a Zener voltage of 33V and a tolerance of 5%. It has a maximum power dissipation of 500mW and an impedance of 80R. The diode is packaged in a SOD-123-2 package with dimensions of 1.25mm height, 2.84mm length, and 1.8mm width. It operates over a temperature range of -55°C to 150°C and is RoHS compliant.
Sign in to ask questions about the Onsemi SZMMSZ33T1G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi SZMMSZ33T1G technical specifications.
| Package/Case | SOD-123-2 |
| Height | 1.25mm |
| Impedance | 80R |
| Lead Free | Lead Free |
| Length | 2.84mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Max Reverse Leakage Current | 50nA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| Voltage Tolerance | 5% |
| Width | 1.8mm |
| Zener Voltage | 33V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi SZMMSZ33T1G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
