
The SZMMSZ39T1G is a Zener diode from Onsemi with a Zener voltage of 39V and a tolerance of 5%. It has a maximum power dissipation of 500mW and an impedance of 130R. The diode is packaged in a SOD-123-2 package and is available in quantities of 3000. It is lead free and RoHS compliant, and is suitable for use in automotive applications, meeting the AEC-Q101 standard. The diode operates over a temperature range of -55°C to 150°C.
Sign in to ask questions about the Onsemi SZMMSZ39T1G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi SZMMSZ39T1G technical specifications.
| Package/Case | SOD-123-2 |
| Impedance | 130R |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Max Reverse Leakage Current | 50nA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101 |
| Tolerance | 5% |
| Voltage Tolerance | 5% |
| Zener Voltage | 39V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi SZMMSZ39T1G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
