This Onsemi SZMMSZ3V0T1G is a unidirectional silicon zener diode with a maximum operating temperature of 150C and a minimum operating temperature of -55C. It features a power dissipation of 0.5W and a terminal position of dual. The diode element material is silicon and the diode type is a zener diode.
Onsemi SZMMSZ3V0T1G technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | ZENER DIODE |
| Power Dissipation-Max | 0.5 |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.10.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi SZMMSZ3V0T1G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.