Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi SZMMSZ4687T1G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi SZMMSZ4687T1G technical specifications.
| Package/Case | SOD-123-2 |
| Height | 1.25mm |
| Lead Free | Lead Free |
| Length | 2.84mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Max Reverse Current | 4uA |
| Max Reverse Leakage Current | 4uA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 500mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| Voltage Tolerance | 5% |
| Width | 1.8mm |
| Working Voltage | 4.3V |
| Zener Voltage | 4.3V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi SZMMSZ4687T1G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
