
Low Current Zener Diode Voltage Regulator 7.5 V, SOD-123 2 LEAD, 3000-REEL
Onsemi SZMMSZ4693T1G technical specifications.
| Package/Case | SOD-123-2 |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Max Reverse Current | 10uA |
| Max Reverse Leakage Current | 10uA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 500mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| Voltage Tolerance | 5% |
| Working Voltage | 7.5V |
| Zener Voltage | 7.5V |
| RoHS | Compliant |
No datasheet is available for this part.
