Low Current Zener Diode Voltage Regulator 9.1 V, SOD-123 2 LEAD, 3000-REEL
Onsemi SZMMSZ4696T1G technical specifications.
| Package/Case | SOD-123-2 |
| Height | 1.25mm |
| Lead Free | Lead Free |
| Length | 2.84mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Max Reverse Leakage Current | 1uA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101 |
| Tolerance | 5% |
| Width | 1.8mm |
| Zener Voltage | 9.1V |
| RoHS | Compliant |
No datasheet is available for this part.