
The SZMMSZ4698T1G is a 11V zener diode with a maximum power dissipation of 500mW and a tolerance of 5%. It operates over a temperature range of -55°C to 150°C and is available in a SOD-123-2 package. The diode is lead-free and RoHS compliant, making it suitable for use in a variety of applications.
Onsemi SZMMSZ4698T1G technical specifications.
| Package/Case | SOD-123-2 |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Max Reverse Leakage Current | 50nA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| Voltage Tolerance | 5% |
| Zener Voltage | 11V |
| RoHS | Compliant |
No datasheet is available for this part.
