The SZMMSZ4713T1G is a 30V Zener diode with a tolerance of 5% and a maximum power dissipation of 500mW. It is packaged in the SOD-123-2 package and is lead free. The diode operates over a temperature range of -55°C to 150°C. It is RoHS compliant and available in quantities of 3000 per reel.
Checking distributor stock and pricing after the page loads.
Onsemi SZMMSZ4713T1G technical specifications.
| Package/Case | SOD-123-2 |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Max Reverse Leakage Current | 10nA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| Voltage Tolerance | 5% |
| Zener Voltage | 30V |
| RoHS | Compliant |