
The SZMMSZ5248BT1G is an 18V Zener diode with 5% tolerance and 500mW maximum power dissipation. It is packaged in a SOD-123-2 case and is lead-free. The diode operates over a temperature range of -55°C to 150°C and has a maximum reverse leakage current of 100nA. It is RoHS compliant and available in quantities of 3000 per reel.
Sign in to ask questions about the Onsemi SZMMSZ5248BT1G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi SZMMSZ5248BT1G technical specifications.
| Package/Case | SOD-123-2 |
| Impedance | 21R |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Max Reverse Leakage Current | 100nA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SZMMSZ52 |
| Tolerance | 5% |
| Zener Voltage | 18V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi SZMMSZ5248BT1G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
