
The SZMMSZ5248ET1G is a Zener diode with a Zener voltage of 18V and a tolerance of 5%. It has a maximum power dissipation of 500mW and an impedance of 21R. The diode is packaged in a SOD-123-2 case and is lead free. It operates over a temperature range of -55°C to 150°C and is RoHS compliant.
Sign in to ask questions about the Onsemi SZMMSZ5248ET1G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi SZMMSZ5248ET1G technical specifications.
| Package/Case | SOD-123-2 |
| Impedance | 21R |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Max Reverse Leakage Current | 100nA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MMSZ5248E |
| Tolerance | 5% |
| Voltage Tolerance | 5% |
| Zener Voltage | 18V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi SZMMSZ5248ET1G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.