Sign in to ask questions about the Onsemi SZMMSZ5249BT1G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi SZMMSZ5249BT1G technical specifications.
| Package/Case | SOD-123-2 |
| Impedance | 23R |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Max Reverse Leakage Current | 100nA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101 |
| Tolerance | 5% |
| Voltage Tolerance | 5% |
| Zener Voltage | 19V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi SZMMSZ5249BT1G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
