
The SZMMSZ5252BT1G is a Zener diode from Onsemi with a Zener voltage of 24V and a tolerance of 5%. It has a maximum power dissipation of 500mW and a maximum reverse leakage current of 100nA. The diode is packaged in a SOD-123-2 case and is lead-free and RoHS compliant. It operates over a temperature range of -55°C to 150°C.
Sign in to ask questions about the Onsemi SZMMSZ5252BT1G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi SZMMSZ5252BT1G technical specifications.
| Package/Case | SOD-123-2 |
| Height | 1.25mm |
| Impedance | 33R |
| Lead Free | Lead Free |
| Length | 2.84mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Max Reverse Leakage Current | 100nA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| Voltage Tolerance | 5% |
| Width | 1.8mm |
| Zener Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi SZMMSZ5252BT1G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.