
The SZMMSZ5253BT1G is a unidirectional silicon zener diode with a maximum operating temperature of 150 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It has a power dissipation maximum of 0.5 watts and is available in a 2-terminal package type R-PDSO-G2. This zener diode is suitable for various applications requiring a reliable and efficient voltage regulation solution.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi SZMMSZ5253BT1G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | ZENER DIODE |
| Power Dissipation-Max | 0.5 |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.10.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi SZMMSZ5253BT1G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.