The SZMMSZ5254BT1G is a Zener diode with a Zener voltage of 27V and a tolerance of 5%. It has a maximum power dissipation of 500mW and a maximum reverse leakage current of 100nA. The diode is packaged in a SOD-123-2 case and is available in tape and reel packaging. It operates over a temperature range of -55°C to 150°C and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi SZMMSZ5254BT1G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOD-123-2 |
| Impedance | 41R |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Max Reverse Leakage Current | 100nA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| Voltage Tolerance | 5% |
| Zener Voltage | 27V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi SZMMSZ5254BT1G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
These are design resources that include the Onsemi SZMMSZ5254BT1G
onsemi PD25141ZA discontinuance notice for select Zener diodes, logic gates, and EEPROM devices. Includes last time buy and ship dates.
Product discontinuance notice for onsemi image sensors, Zener diodes, and power ICs. Last time buy: March 30, 2023. Last ship: September 30, 2023.
onsemi Product Discontinuance Notice #16452 for Q1 2010. Lists end-of-life parts, replacement options, and critical dates for final purchases.
Product discontinuance notice from Onsemi for various discrete components and ICs, including thyristors and memory, with a last buy date of October 14, 2010.