
The SZMMSZ5258BT1G is a Zener diode with a maximum operating temperature range of -55°C to 150°C. It has a maximum power dissipation of 500mW and a maximum reverse leakage current of 100nA. The diode is packaged in a SOD-123-2 package and is lead free. It is RoHS compliant and has a tolerance of 5%.
Sign in to ask questions about the Onsemi SZMMSZ5258BT1G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi SZMMSZ5258BT1G technical specifications.
| Package/Case | SOD-123-2 |
| Impedance | 70R |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Max Reverse Leakage Current | 100nA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 500mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| Voltage Tolerance | 5% |
| Zener Current | 3.4mA |
| Zener Voltage | 36V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi SZMMSZ5258BT1G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.