
The SZMMSZ5258ET1G is a 36V Zener diode with a tolerance of 5%. It is designed for automotive applications and meets the AEC-Q101 standard. This diode is packaged in a SOD-123-2 case and is available in quantities of 3000. It has a maximum power dissipation of 500mW and a maximum reverse leakage current of 100nA. The SZMMSZ5258ET1G is RoHS compliant and can operate over a temperature range of -55°C to 150°C.
Sign in to ask questions about the Onsemi SZMMSZ5258ET1G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi SZMMSZ5258ET1G technical specifications.
| Package/Case | SOD-123-2 |
| Impedance | 70R |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Max Reverse Leakage Current | 100nA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101 |
| Tolerance | 5% |
| Voltage Tolerance | 5% |
| Zener Voltage | 36V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi SZMMSZ5258ET1G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
