The SZMMSZ5263BT1G is a surface mount zener diode with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It has a maximum power dissipation of 500mW and is compliant with RoHS regulations. The diode is part of the Automotive series, meeting AEC-Q101 standards.
Checking distributor stock and pricing after the page loads.
| Impedance | 150R |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101 |
| Tolerance | 5% |
| Zener Voltage | 56V |
| RoHS | Compliant |