The SZMMSZ5266BT1G is a 68V zener diode with a tolerance of 5% and a maximum power dissipation of 500mW. It is packaged in a 2-pin SOD-123-2 case and is lead free. The diode operates over a temperature range of -55°C to 150°C and is RoHS compliant. It is also AEC-Q101 compliant, indicating its suitability for automotive applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi SZMMSZ5266BT1G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi SZMMSZ5266BT1G technical specifications.
| Package/Case | SOD-123-2 |
| Impedance | 230R |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Max Reverse Leakage Current | 100nA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101 |
| Tolerance | 5% |
| Voltage Tolerance | 5% |
| Zener Voltage | 68V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi SZMMSZ5266BT1G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
