The SZMMSZ6V2ET1G is a unidirectional silicon zener diode with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It has a power dissipation of 0.5W and is available in a 2-terminal package. The diode is suitable for use in a variety of applications, including voltage regulation and protection circuits.
Onsemi SZMMSZ6V2ET1G technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | ZENER DIODE |
| Power Dissipation-Max | 0.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.