The SZNSP4201MR6T1G is a unidirectional silicon transient voltage suppressor diode with a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It has a maximum reverse voltage of 5V and a maximum non-repetitive peak reverse power dissipation of 500mW. The diode is available in a 6-pin TSOP-6 package and is suitable for use in a variety of applications requiring transient voltage suppression.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 5 |
| Breakdown Voltage-Min | 6 |
| Non-rep Peak Rev Power Dis-Max | 500 |
| Clamping Voltage-Max | 12 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |