This Onsemi SZNSP8818MUTAG is an 8-element unidirectional transient voltage suppressor diode with a breakdown voltage of 3.2V and a clamping voltage of 15V. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The diode is packaged in a 10-pin R-PDSO-N10 package and is suitable for use in high-reliability applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi SZNSP8818MUTAG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 125 |
| Number of Terminals | 10 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| Number of Elements | 8 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 3 |
| Breakdown Voltage-Min | 3.2 |
| Clamping Voltage-Max | 15 |
| Breakdown Voltage-Nom | 3.5 |
| Breakdown Voltage-Max | 5 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi SZNSP8818MUTAG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.