The SZNSQA6V8AW5T2G is a unidirectional silicon transient voltage suppressor diode with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It has a maximum reverse voltage of 5V and a maximum non-repetitive peak reverse power dissipation of 20W. The diode is available in a 5-pin package type R-PDSO-G5 and is suitable for use in a variety of applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi SZNSQA6V8AW5T2G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 125 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| Number of Elements | 4 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 5 |
| Breakdown Voltage-Min | 6.4 |
| Non-rep Peak Rev Power Dis-Max | 20 |
| Clamping Voltage-Max | 13 |
| Breakdown Voltage-Nom | 6.8 |
| Breakdown Voltage-Max | 7.1 |
| Power Dissipation-Max | 0.38 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi SZNSQA6V8AW5T2G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.