
The SZNUD3112DMT1G is a dual low-side driver from Onsemi, featuring a maximum output current of 400mA. It operates within a temperature range of -40°C to 85°C and is compliant with AEC-Q101. The device is packaged in a SC package and is available in tape and reel packaging. It is lead-free and RoHS compliant.
Onsemi SZNUD3112DMT1G technical specifications.
| Package/Case | SC |
| Interface | On/Off |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 400mA |
| Number of Outputs | 2 |
| Output Configuration | Low Side |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101 |
| RoHS | Compliant |
Download the complete datasheet for Onsemi SZNUD3112DMT1G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.