
Automotive motor driver IC featuring two low-side outputs, each capable of 150mA continuous output current. This surface mount component operates from a maximum supply voltage of 28V and includes an on/off interface. Designed for automotive applications and AEC-Q100 qualified, it offers a maximum power dissipation of 380mW and a wide operating temperature range of -40°C to 125°C. The device is supplied in a 6-pin SC package, tape and reel, and is both RoHS and Halogen Free compliant.
Checking distributor stock and pricing after the page loads.
Onsemi SZNUD3124DMT1G technical specifications.
| Package/Case | SC |
| Continuous Drain Current (ID) | 150mA |
| Fall Time | 708ns |
| Gate to Source Voltage (Vgs) | 12V |
| Halogen Free | Halogen Free |
| Height | 1.1mm |
| Interface | On/Off |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 150mA |
| Max Power Dissipation | 380mW |
| Max Supply Voltage | 28V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Output Configuration | Low Side |
| Output Current | 150mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 380mW |
| Propagation Delay | 1.28us |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| RoHS | Compliant |
