
Automotive-grade JFET relay driver, SOT-23-3 package, designed for single-channel low-side switching. Features a continuous drain current of 150mA and a gate-to-source voltage of 12V. Operates within a wide temperature range of -40°C to 125°C with a maximum supply voltage of 28V. This surface-mount component offers 225mW power dissipation and is supplied on a 3000-piece tape and reel. RoHS and Halogen Free compliant.
Checking distributor stock and pricing after the page loads.
Onsemi SZNUD3124LT1G technical specifications.
| Package/Case | SOT-23-3 |
| Continuous Drain Current (ID) | 150mA |
| Gate to Source Voltage (Vgs) | 12V |
| Halogen Free | Halogen Free |
| Height | 1.01mm |
| Interface | On/Off |
| Lead Free | Lead Free |
| Length | 3.04mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 150mA |
| Max Power Dissipation | 225mW |
| Max Supply Voltage | 28V |
| Mount | Surface Mount |
| Number of Drivers | 1 |
| Number of Outputs | 1 |
| Output Configuration | Low Side |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 225mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| Width | 1.4mm |
| RoHS | Compliant |
