
Automotive motor driver IC, surface mountable in a 3-pin SOT-23-3 package. Features a single low-side output with a maximum output current of 150mA and a continuous drain current of 272mA. Operates with a maximum supply voltage of 60V and a gate-to-source voltage of 12V. Offers a fall time of 618ns and a maximum power dissipation of 380mW. This component is halogen-free, lead-free, RoHS compliant, and rated for automotive applications (AEC-Q101).
Onsemi SZNUD3160LT1G technical specifications.
| Package/Case | SOT-23-3 |
| Continuous Drain Current (ID) | 272mA |
| Fall Time | 618ns |
| Gate to Source Voltage (Vgs) | 12V |
| Halogen Free | Halogen Free |
| Height | 1.01mm |
| Interface | On/Off |
| Lead Free | Lead Free |
| Length | 3.04mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 150mA |
| Max Power Dissipation | 380mW |
| Max Supply Voltage | 60V |
| Mount | Surface Mount |
| Number of Drivers | 1 |
| Number of Outputs | 1 |
| Output Configuration | Low Side |
| Output Current | 150mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 380mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101 |
| Width | 1.4mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi SZNUD3160LT1G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
