CAN / LIN Bus Protector, Single Line, SOT-23 (TO-236) 3 LEAD, 3000-REEL
Onsemi SZNUP1105LT1G technical specifications.
| Package/Case | SOT-23-3 |
| Diode Type | ZENER |
| Direction | Bidirectional |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Min Breakdown Voltage | 25.7V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Number of Bidirectional Channels | 1 |
| Number of Lines | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 8A |
| Peak Pulse Power | 350W |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reverse Standoff Voltage | 24V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.
