
Bidirectional Transient Voltage Suppressor (TVS) diode offering robust ESD protection. Features a 24V working voltage, 44V clamping voltage, and 350W peak pulse power. With a low leakage current of 100nA and 100nA max reverse leakage, it operates across a -55°C to 150°C temperature range. This AEC-Q101 qualified component is housed in a compact 3-pin SOT-23 SMD package, ideal for automotive applications.
Sign in to ask questions about the Onsemi SZNUP2105LT1G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi SZNUP2105LT1G technical specifications.
| Capacitance | 30pF |
| Package/Case | SOT-23-3 |
| Clamping Voltage | 44V |
| Depth | 1.3mm |
| Diode Type | ZENER |
| Direction | Bidirectional |
| ESD Protection | Yes |
| Halogen Free | Halogen Free |
| Height | 1.01mm |
| Lead Free | Lead Free |
| Leakage Current | 100nA |
| Length | 2.9mm |
| Min Breakdown Voltage | 26.2V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 350W |
| Max Reverse Leakage Current | 100nA |
| Number of Bidirectional Channels | 2 |
| Number of Channels | 1 |
| Number of Lines | 2 |
| Operating Supply Voltage | 24V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 8A |
| Peak Pulse Power | 350W |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Standoff Voltage | 24V |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101 |
| Termination | SMD/SMT |
| Width | 1.4mm |
| Working Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi SZNUP2105LT1G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
