
Dual line Transient Voltage Suppressor (TVS) diode in a SOT-23-3 package, offering bidirectional ESD protection. Features a 24V working voltage, 26.2V minimum breakdown voltage, and 44V clamping voltage. Designed for automotive applications with a 350W peak pulse power rating and 8A peak pulse current capability. Operates across a -55°C to 150°C temperature range, with low 100nA leakage current and 30pF capacitance.
Sign in to ask questions about the Onsemi SZNUP2105LT3G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi SZNUP2105LT3G technical specifications.
| Capacitance | 30pF |
| Package/Case | SOT-23-3 |
| Clamping Voltage | 44V |
| Depth | 1.3mm |
| Diode Type | ZENER |
| Direction | Bidirectional |
| ESD Protection | Yes |
| Halogen Free | Halogen Free |
| Height | 1.01mm |
| Lead Free | Lead Free |
| Leakage Current | 100nA |
| Length | 2.9mm |
| Min Breakdown Voltage | 26.2V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 350W |
| Max Reverse Leakage Current | 100nA |
| Number of Bidirectional Channels | 2 |
| Number of Channels | 2 |
| Number of Lines | 2 |
| Operating Supply Voltage | 24V |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 8A |
| Peak Pulse Power | 350W |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reverse Standoff Voltage | 24V |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101 |
| Termination | SMD/SMT |
| Width | 1.4mm |
| Working Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi SZNUP2105LT3G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
