This dual bidirectional transient voltage suppressor diode features a maximum operating temperature of 150 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It has a terminal position of dual and is constructed with silicon diode elements. The diode type is a trans voltage suppressor diode with a breakdown voltage ranging from 26.2 to 32 volts and a non-repetitive peak reverse power dissipation of 200 milliwatts.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi SZNUP2125WTT1G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 150 |
| Number of Terminals | 3 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| Number of Elements | 2 |
| Polarity | BIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 24 |
| Breakdown Voltage-Min | 26.2 |
| Non-rep Peak Rev Power Dis-Max | 200 |
| Breakdown Voltage-Max | 32 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi SZNUP2125WTT1G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.