
The SZNUP2301MW6T1G is a 2-channel bidirectional TVS diode from Onsemi with a minimum breakdown voltage of 70V. It is packaged in the SC package with a length of 2mm and a depth of 1.25mm. The diode operates within a temperature range of -55°C to 150°C. It is RoHS compliant and lead free, and is part of the Automotive, AEC-Q101 series.
Onsemi SZNUP2301MW6T1G technical specifications.
| Capacitance | 3pF |
| Package/Case | SC |
| Depth | 1.25mm |
| Direction | Bidirectional |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Leakage Current | 2.5uA |
| Length | 2mm |
| Min Breakdown Voltage | 70V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Number of Bidirectional Channels | 2 |
| Number of Lines | 2 |
| Number of Unidirectional Channels | 2 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Line Protection | No |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101 |
| Working Voltage | 70V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi SZNUP2301MW6T1G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
