The SZNUP4016P5T5G is a 5V unidirectional Zener diode from Onsemi, packaged in the SOT-953-5 case. It operates over a temperature range of -40°C to 125°C and is compliant with AEC-Q101 and RoHS standards. This diode is halogen free and lead free, and is available in quantities of 8000 per reel. It is not designed for power line protection or radiation hardening.
Checking distributor stock and pricing after the page loads.
| Package/Case | SOT-953-5 |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Min Breakdown Voltage | 5.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Bidirectional Channels | 1 |
| Number of Lines | 4 |
| Number of Unidirectional Channels | 4 |
| Package Quantity | 8000 |
| Packaging | Tape and Reel |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reverse Standoff Voltage | 5V |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101 |
| Working Voltage | 5V |
| RoHS | Compliant |
