Unidirectional transient voltage suppressor array for ESD protection, featuring a sub-1.0 pF capacitance per line. This component offers a 5.5V reverse standoff voltage and a 10V clamping voltage, with a maximum leakage current of 1µA. Designed for surface-mount applications in a TSOP package, it operates across a temperature range of -40°C to 125°C and supports 4 lines. The device is RoHS compliant, lead-free, and halogen-free, delivered in a 3000-piece tape and reel.
Onsemi SZNUP4114HMR6T1G technical specifications.
| Package/Case | TSOP |
| Clamping Voltage | 10V |
| Depth | 1.5mm |
| Direction | Unidirectional |
| ESD Protection | Yes |
| Halogen Free | Halogen Free |
| Height | 0.5mm |
| Lead Free | Lead Free |
| Leakage Current | 1uA |
| Length | 3mm |
| Min Breakdown Voltage | 5.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Reverse Leakage Current | 1uA |
| Number of Bidirectional Channels | 4 |
| Number of Channels | 4 |
| Number of Lines | 4 |
| Number of Unidirectional Channels | 4 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 8A |
| Power Line Protection | Yes |
| Radiation Hardening | No |
| Reverse Standoff Voltage | 5.5V |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101 |
| Termination | SMD/SMT |
| Width | 1.6mm |
| Working Voltage | 5.5V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi SZNUP4114HMR6T1G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.