
Low Capacitance Diode Array for ESD Protection, SC-74 (SC-59ML) 6 LEAD, 3000-REEL
Checking distributor stock and pricing after the page loads.
| Capacitance | 3pF |
| Package/Case | TSOP |
| Depth | 1.5mm |
| Direction | Bidirectional |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Leakage Current | 2.5uA |
| Length | 3mm |
| Min Breakdown Voltage | 70V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Reverse Current | 2.5uA |
| Max Surge Current | 500mA |
| Number of Lines | 4 |
| Number of Unidirectional Channels | 4 |
| Packaging | Tape and Reel |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reverse Voltage | 70V |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101 |
| Working Voltage | 70V |
| RoHS | Compliant |
