The SZP6SMB120AT3G is a unidirectional Zener diode with a minimum breakdown voltage of 114V and a maximum operating temperature of 150°C. It is designed for surface mount applications and is packaged in the SMB case. The diode has a maximum reverse leakage current of 5uA and a peak pulse power of 600W. It is lead free and RoHS compliant, and is part of the automotive AEC-Q101 series.
Sign in to ask questions about the Onsemi SZP6SMB120AT3G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi SZP6SMB120AT3G technical specifications.
| Package/Case | SMB |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Lead Free | Lead Free |
| Min Breakdown Voltage | 114V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 5uA |
| Mount | Surface Mount |
| Number of Unidirectional Channels | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 3.6A |
| Peak Pulse Power | 600W |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reverse Standoff Voltage | 102V |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101 |
| RoHS | Compliant |
Download the complete datasheet for Onsemi SZP6SMB120AT3G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.