The SZP6SMB160AT3G is a unidirectional Zener diode with a minimum breakdown voltage of 152V and a maximum reverse leakage current of 5uA. It is packaged in an SMB case and is lead free. The diode is designed for use in automotive applications and is compliant with AEC-Q101. It has a maximum operating temperature of 150°C and a minimum operating temperature of -65°C.
Onsemi SZP6SMB160AT3G technical specifications.
| Package/Case | SMB |
| Diode Type | ZENER |
| Direction | Unidirectional |
| ESD Protection | Yes |
| Height | 2.28mm |
| Lead Free | Lead Free |
| Length | 4.6mm |
| Min Breakdown Voltage | 152V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 5uA |
| Number of Unidirectional Channels | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 2.7A |
| Peak Pulse Power | 600W |
| Power Line Protection | No |
| Reverse Standoff Voltage | 136V |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101 |
| Width | 3.95mm |
| Working Voltage | 136V |
| RoHS | Compliant |
No datasheet is available for this part.