The SZP6SMB16AT3G is a unidirectional Zener diode with a minimum breakdown voltage of 15.2V and a maximum operating temperature of 150°C. It is packaged in an SMB case and is lead free. The diode has a maximum reverse leakage current of 5uA and a peak pulse power of 600W. It is RoHS compliant and meets AEC-Q101 standards for automotive applications.
Sign in to ask questions about the Onsemi SZP6SMB16AT3G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi SZP6SMB16AT3G technical specifications.
| Package/Case | SMB |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Lead Free | Lead Free |
| Min Breakdown Voltage | 15.2V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 5uA |
| Number of Unidirectional Channels | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 27A |
| Peak Pulse Power | 600W |
| Power Line Protection | No |
| Reverse Standoff Voltage | 13.6V |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101 |
| RoHS | Compliant |
Download the complete datasheet for Onsemi SZP6SMB16AT3G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.