The SZP6SMB30AT3G is a unidirectional TVS diode from Onsemi, packaged in an SMB case. It features a minimum breakdown voltage of 28.5V and a maximum operating temperature range of -65°C to 150°C. The diode is lead free and RoHS compliant, with a maximum power dissipation of 600W and a peak pulse current of 14.4A.
Sign in to ask questions about the Onsemi SZP6SMB30AT3G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi SZP6SMB30AT3G technical specifications.
| Package/Case | SMB |
| Direction | Unidirectional |
| ESD Protection | Yes |
| Height | 2.28mm |
| Lead Free | Lead Free |
| Length | 4.6mm |
| Min Breakdown Voltage | 28.5V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 600W |
| Max Reverse Leakage Current | 5uA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 14.4A |
| Peak Pulse Power | 600W |
| Reverse Standoff Voltage | 25.6V |
| RoHS Compliant | Yes |
| Width | 3.95mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi SZP6SMB30AT3G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.