The SZP6SMB30CAT3G is a bidirectional TVS diode from Onsemi, packaged in an SMB case with a lead-free finish. It has a minimum breakdown voltage of 28.5V and a maximum power dissipation of 600W. The diode is rated for operation between -65°C and 150°C, and is available in quantities of 2500 on tape and reel. It features ESD protection and is RoHS compliant.
Onsemi SZP6SMB30CAT3G technical specifications.
| Package/Case | SMB |
| Direction | Bidirectional |
| ESD Protection | Yes |
| Height | 2.28mm |
| Lead Free | Lead Free |
| Length | 4.6mm |
| Min Breakdown Voltage | 28.5V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 600W |
| Max Reverse Leakage Current | 5uA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 14.4A |
| Peak Pulse Power | 600W |
| Reverse Standoff Voltage | 25.6V |
| RoHS Compliant | Yes |
| Width | 3.95mm |
| RoHS | Compliant |
No datasheet is available for this part.