The SZP6SMB33CAT3G is a bidirectional Zener diode with a minimum breakdown voltage of 31.4V and a maximum reverse leakage current of 5uA. It is packaged in an SMB case with a lead-free finish and is RoHS compliant. The diode is designed for use in automotive applications and meets AEC-Q101 standards. It has a maximum operating temperature of 150°C and a minimum operating temperature of -65°C.
Onsemi SZP6SMB33CAT3G technical specifications.
| Package/Case | SMB |
| Diode Type | ZENER |
| Direction | Bidirectional |
| ESD Protection | Yes |
| Height | 2.28mm |
| Lead Free | Lead Free |
| Length | 4.6mm |
| Min Breakdown Voltage | 31.4V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 5uA |
| Number of Bidirectional Channels | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 13.2A |
| Peak Pulse Power | 600W |
| Power Line Protection | No |
| Reverse Standoff Voltage | 28.2V |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101 |
| Width | 3.95mm |
| RoHS | Compliant |
No datasheet is available for this part.