The SZP6SMB39CAT3G is a bidirectional transient voltage suppressor from Onsemi with a clamping voltage of 53.9V and a minimum breakdown voltage of 37.1V. It has a maximum operating temperature of 150°C and a maximum power dissipation of 600W. The device is packaged in an SMB package with a lead-free finish and is RoHS compliant. It has a low leakage current of 5uA and a peak pulse current of 11.2A.
Sign in to ask questions about the Onsemi SZP6SMB39CAT3G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi SZP6SMB39CAT3G technical specifications.
| Package/Case | SMB |
| Clamping Voltage | 53.9V |
| Direction | Bidirectional |
| ESD Protection | Yes |
| Height | 2.28mm |
| Lead Free | Lead Free |
| Leakage Current | 5uA |
| Length | 4.6mm |
| Min Breakdown Voltage | 37.1V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 600W |
| Max Reverse Leakage Current | 5uA |
| Number of Elements | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 11.2A |
| Peak Pulse Power | 600W |
| Polarity | Bidirectional |
| Reverse Breakdown Voltage | 37.1V |
| Reverse Standoff Voltage | 33.3V |
| RoHS Compliant | Yes |
| Width | 3.95mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi SZP6SMB39CAT3G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.