
The SZP6SMB51AT3G is a unidirectional Zener diode with a minimum breakdown voltage of 48.5V and a maximum operating temperature of 150°C. It is packaged in an SMB case and is lead-free. The diode has a maximum reverse leakage current of 5uA and a peak pulse power of 600W. It is compliant with AEC-Q101 and RoHS standards.
Onsemi SZP6SMB51AT3G technical specifications.
| Package/Case | SMB |
| Diode Type | ZENER |
| Direction | Unidirectional |
| ESD Protection | Yes |
| Height | 2.28mm |
| Lead Free | Lead Free |
| Length | 4.6mm |
| Min Breakdown Voltage | 48.5V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 5uA |
| Number of Unidirectional Channels | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 8.6A |
| Peak Pulse Power | 600W |
| Power Line Protection | No |
| Reverse Standoff Voltage | 43.6V |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101 |
| Width | 3.95mm |
| RoHS | Compliant |
No datasheet is available for this part.