The SZP6SMB51CAT3G is a bidirectional transient voltage suppressor from Onsemi, packaged in an SMB with 2 pins. It operates over a temperature range of -65°C to 150°C and has a maximum power dissipation of 600W. The device is RoHS compliant and lead free.
Checking distributor stock and pricing after the page loads.
Onsemi SZP6SMB51CAT3G technical specifications.
| Package/Case | SMB |
| Direction | Bidirectional |
| Lead Free | Lead Free |
| Min Breakdown Voltage | 48.5V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 600W |
| Max Reverse Leakage Current | 5uA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 8.6A |
| Peak Pulse Power | 600W |
| Reverse Standoff Voltage | 43.6V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.