Unidirectional Transient Voltage Suppressor (TVS) diode in an SMB package, offering 600W peak pulse power and 57A peak pulse current. Features a 5.8V reverse standoff voltage and 6.45V minimum breakdown voltage, with ESD protection. Operates across a wide temperature range from -65°C to 150°C, with a maximum reverse leakage current of 1mA. Supplied on a 2500-piece tape and reel, this lead-free and RoHS compliant component is designed for robust voltage surge protection.
Sign in to ask questions about the Onsemi SZP6SMB6.8AT3G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi SZP6SMB6.8AT3G technical specifications.
| Package/Case | SMB |
| Direction | Unidirectional |
| ESD Protection | Yes |
| Height | 2.28mm |
| Lead Free | Lead Free |
| Length | 4.6mm |
| Min Breakdown Voltage | 6.45V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 1mA |
| Packaging | Tape and Reel |
| Peak Pulse Current | 57A |
| Peak Pulse Power | 600W |
| Reverse Standoff Voltage | 5.8V |
| RoHS Compliant | Yes |
| Width | 3.95mm |
| Working Voltage | 5.8V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi SZP6SMB6.8AT3G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.